New Product
72SXE100M+3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SXE27MX+3

DigiKey Part Number
10-100SXE27MX+3-ND
Manufacturer
Manufacturer Product Number
100SXE27MX+3
Description
CAP ALUM POLY 27UF 20% 100V TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
27 µF 100 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
117.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹290.18000₹290.18
10₹194.51800₹1,945.18
50₹154.94000₹7,747.00
200₹132.09395₹26,418.79
600₹119.12162₹71,472.97
1,000₹114.27405₹1,14,274.05
2,600₹106.81053₹2,77,707.38
5,000₹102.70093₹5,13,504.65
Manufacturers Standard Package