
AN34040A | |
|---|---|
DigiKey Part Number | AN34040A-ND |
Manufacturer | |
Manufacturer Product Number | AN34040A |
Description | IC REG BCK 3.3/5/9V TRPL TO220-7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V, 9V 3 Output TO-220-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |