Buck Switching Regulator IC Positive Fixed 2.5V, 3.3V, 5V 3 Output TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN34060A

DigiKey Part Number
AN34060A-ND
Manufacturer
Manufacturer Product Number
AN34060A
Description
IC REG BCK 2.5V TRPL TO220-7
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V, 3.3V, 5V 3 Output TO-220-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
6V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.