Similar

DE2703900L | |
|---|---|
DigiKey Part Number | DE2703900L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE2703900L |
Description | TVS DIODE 1VWM SSSMINI2F4B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSSMini2-F4-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V | |
Voltage - Breakdown (Min) | 3.71V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 94pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.93899 | ₹29,389.90 |
| 20,000 | ₹2.68599 | ₹53,719.80 |
| 30,000 | ₹2.55591 | ₹76,677.30 |
| 50,000 | ₹2.40882 | ₹1,20,441.00 |
| 70,000 | ₹2.32125 | ₹1,62,487.50 |
| 1,00,000 | ₹2.23580 | ₹2,23,580.00 |
| 2,50,000 | ₹2.11998 | ₹5,29,995.00 |
