
DSA9001R0L | |
---|---|
DigiKey Part Number | DSA9001R0LTR-ND - Tape & Reel (TR) DSA9001R0LCT-ND - Cut Tape (CT) DSA9001R0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA9001R0L |
Description | TRANS PNP 50V 0.1A SSMINI3-F3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 125 mW Surface Mount SSMini3-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA9001R0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 125 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.32509 | ₹18,975.27 |
6,000 | ₹5.77343 | ₹34,640.58 |
9,000 | ₹5.48975 | ₹49,407.75 |
15,000 | ₹5.16893 | ₹77,533.95 |
21,000 | ₹4.97785 | ₹1,04,534.85 |
30,000 | ₹4.79146 | ₹1,43,743.80 |
75,000 | ₹4.48137 | ₹3,36,102.75 |