Similar
Similar

DSC7505Q0L | |
|---|---|
DigiKey Part Number | DSC7505Q0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC7505Q0L |
Description | TRANS NPN 20V 3A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 200MHz 1 W Surface Mount MiniP3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC7505Q0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 230 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MiniP3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.50735 | ₹29,507.35 |
| 2,000 | ₹27.21497 | ₹54,429.94 |
| 3,000 | ₹26.03927 | ₹78,117.81 |
| 5,000 | ₹24.71200 | ₹1,23,560.00 |
| 7,000 | ₹24.07687 | ₹1,68,538.09 |

