Similar
Similar

DZ2S03300L | |
|---|---|
DigiKey Part Number | DZ2S03300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S03300L |
Description | DIODE ZENER 3.3V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 150 mW ±5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S03300L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.38197 | ₹28,145.91 |
| 6,000 | ₹8.60914 | ₹51,654.84 |
| 9,000 | ₹8.21217 | ₹73,909.53 |
| 15,000 | ₹7.76376 | ₹1,16,456.40 |
| 21,000 | ₹7.49695 | ₹1,57,435.95 |
| 30,000 | ₹7.23673 | ₹2,17,101.90 |
| 75,000 | ₹7.16367 | ₹5,37,275.25 |
