Similar
Similar
Similar

DZ2W03300L | |
|---|---|
DigiKey Part Number | DZ2W03300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2W03300L |
Description | DIODE ZENER 3.3V 1W MINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2W03300L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini2-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.24732 | ₹39,741.96 |
| 6,000 | ₹12.22150 | ₹73,329.00 |
| 9,000 | ₹11.69526 | ₹1,05,257.34 |
| 15,000 | ₹11.10125 | ₹1,66,518.75 |
| 21,000 | ₹10.84454 | ₹2,27,735.34 |

