


ECA-0JM222B | |
---|---|
DigiKey Part Number | 10-ECA-0JM222BCT-ND - Cut Tape (CT) 10-ECA-0JM222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JM222B |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JM222B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 890 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.513 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
10 | ₹29.99400 | ₹299.94 |
50 | ₹22.27380 | ₹1,113.69 |
100 | ₹19.81560 | ₹1,981.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹15.86848 | ₹7,934.24 |
1,000 | ₹14.50189 | ₹14,501.89 |
1,500 | ₹13.81209 | ₹20,718.13 |
2,500 | ₹13.04230 | ₹32,605.75 |
3,500 | ₹12.58967 | ₹44,063.85 |
5,000 | ₹12.15223 | ₹60,761.15 |
6,000 | ₹11.94426 | ₹71,665.56 |
12,000 | ₹11.24003 | ₹1,34,880.36 |
12,500 | ₹11.20254 | ₹1,40,031.75 |