
ECA-1CM220I | |
---|---|
DigiKey Part Number | 10-ECA-1CM220ICT-ND - Cut Tape (CT) 10-ECA-1CM220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM220I |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM220I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 127.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹10.56000 | ₹105.60 |
50 | ₹7.59620 | ₹379.81 |
100 | ₹6.64660 | ₹664.66 |
500 | ₹5.00316 | ₹2,501.58 |
1,000 | ₹4.48226 | ₹4,482.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹4.12641 | ₹8,252.82 |
4,000 | ₹3.75903 | ₹15,036.12 |
6,000 | ₹3.57326 | ₹21,439.56 |
10,000 | ₹3.36617 | ₹33,661.70 |
14,000 | ₹3.24433 | ₹45,420.62 |
20,000 | ₹3.12662 | ₹62,532.40 |
24,000 | ₹3.07066 | ₹73,695.84 |
48,000 | ₹2.88107 | ₹1,38,291.36 |
50,000 | ₹2.87099 | ₹1,43,549.50 |