
ECE-A1AN472U | |
---|---|
DigiKey Part Number | P1162-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1AN472U |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1AN472U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.04 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹276.87000 | ₹276.87 |
10 | ₹185.20000 | ₹1,852.00 |
50 | ₹147.21960 | ₹7,360.98 |
100 | ₹135.24860 | ₹13,524.86 |
500 | ₹114.66272 | ₹57,331.36 |
1,000 | ₹108.18826 | ₹1,08,188.26 |
2,500 | ₹101.28358 | ₹2,53,208.95 |
5,000 | ₹97.07961 | ₹4,85,398.05 |