KA Series - 8 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HKA330Q

DigiKey Part Number
10-ECE-A1HKA330QCT-ND - Cut Tape (CT)
10-ECE-A1HKA330QTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HKA330Q
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HKA330Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
127.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,786
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹32.83000₹32.83
10₹20.23300₹202.33
50₹14.80180₹740.09
100₹13.08920₹1,308.92
500₹10.11282₹5,056.41
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹9.34787₹9,347.87
2,000₹8.55055₹17,101.10
3,000₹8.14781₹24,443.43
5,000₹7.69855₹38,492.75
7,000₹7.43451₹52,041.57
10,000₹7.17933₹71,793.30
12,000₹7.05794₹84,695.28
24,000₹6.64711₹1,59,530.64
25,000₹6.62519₹1,65,629.75
Manufacturers Standard Package