
ECH-U1823JC9 | |
|---|---|
DigiKey Part Number | PCF1488TR-ND - Tape & Reel (TR) PCF1488CT-ND - Cut Tape (CT) PCF1488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1823JC9 |
Description | CAP FILM 0.082UF 5% 100VDC 2820 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2820 (7150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1823JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.197" W (7.10mm x 5.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹222.71000 | ₹222.71 |
| 10 | ₹152.26600 | ₹1,522.66 |
| 50 | ₹124.36600 | ₹6,218.30 |
| 100 | ₹115.73700 | ₹11,573.70 |
| 500 | ₹101.15900 | ₹50,579.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹96.27170 | ₹1,44,407.55 |
| 3,000 | ₹92.88812 | ₹2,78,664.36 |
| 4,500 | ₹91.19306 | ₹4,10,368.77 |
| 7,500 | ₹89.31307 | ₹6,69,848.03 |
| 10,500 | ₹88.21413 | ₹9,26,248.36 |