ECO-S2GB151BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 197
Unit Price: ₹494.28000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹299.91015
Datasheet

Direct


Rubycon
In Stock: 115
Unit Price: ₹459.67000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹217.55940
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹471.21000
Datasheet

Direct


Rubycon
In Stock: 198
Unit Price: ₹478.31000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹173.06075
Datasheet

Direct


Rubycon
In Stock: 425
Unit Price: ₹364.72000
Datasheet

Direct


Rubycon
In Stock: 188
Unit Price: ₹517.35000
Datasheet

Direct


Rubycon
In Stock: 196
Unit Price: ₹698.38000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹450.80000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹378.92000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ₹250.05600
Datasheet

Direct


Rubycon
In Stock: 76
Unit Price: ₹447.25000
Datasheet
TS-HB22 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS-HB22 SERIES
TSHB Series

ECO-S2GB151BA

DigiKey Part Number
P10140-ND
Manufacturer
Manufacturer Product Number
ECO-S2GB151BA
Description
CAP ALUM 150UF 20% 400V SNAP TH
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2GB151BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.105Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
934.8 mA @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes