
ECQ-E2W105KH | |
|---|---|
DigiKey Part Number | E6827-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2W105KH |
Description | CAP FILM 1UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2W105KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.717" L x 0.335" W (18.20mm x 8.50mm) | |
Height - Seated (Max) | 0.705" (17.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹153.76000 | ₹153.76 |
| 10 | ₹102.13200 | ₹1,021.32 |
| 50 | ₹81.68680 | ₹4,084.34 |
| 100 | ₹75.38750 | ₹7,538.75 |
| 500 | ₹64.71768 | ₹32,358.84 |
| 1,000 | ₹61.41796 | ₹61,417.96 |
| 2,500 | ₹57.93262 | ₹1,44,831.55 |
| 5,000 | ₹55.83127 | ₹2,79,156.35 |