
ECQ-E4104KF3 | |
---|---|
DigiKey Part Number | 10-ECQ-E4104KF3CT-ND - Cut Tape (CT) 10-ECQ-E4104KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4104KF3 |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4104KF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.248" W (12.00mm x 6.30mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹36.38000 | ₹36.38 |
10 | ₹23.87100 | ₹238.71 |
50 | ₹18.51120 | ₹925.56 |
100 | ₹16.75410 | ₹1,675.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹12.32954 | ₹6,164.77 |
1,000 | ₹11.37203 | ₹11,372.03 |
1,500 | ₹10.89313 | ₹16,339.69 |
2,500 | ₹10.36270 | ₹25,906.75 |
3,500 | ₹10.05272 | ₹35,184.52 |
5,000 | ₹9.75448 | ₹48,772.40 |
6,000 | ₹9.61306 | ₹57,678.36 |
12,000 | ₹9.13748 | ₹1,09,649.76 |
12,500 | ₹9.11225 | ₹1,13,903.12 |