
ECQ-E4274JF | |
|---|---|
DigiKey Part Number | P14566-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4274JF |
Description | CAP FILM 0.27UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4274JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.256" W (18.50mm x 6.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹62.43500 | ₹624.35 |
| 50 | ₹48.68040 | ₹2,434.02 |
| 100 | ₹44.44970 | ₹4,444.97 |
| 500 | ₹37.29118 | ₹18,645.59 |
| 1,000 | ₹35.07801 | ₹35,078.01 |
| 3,000 | ₹32.34362 | ₹97,030.86 |
| 5,000 | ₹31.33249 | ₹1,56,662.45 |