
ECQ-UBAF222K | |
---|---|
DigiKey Part Number | 10-ECQ-UBAF222K-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF222K |
Description | CAP FILM 0.0022UF 10% 300VAC RAD |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF222K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.197" W (15.30mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1, Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.01000 | ₹63.01 |
10 | ₹39.22300 | ₹392.23 |
50 | ₹29.95860 | ₹1,497.93 |
100 | ₹27.10120 | ₹2,710.12 |
500 | ₹22.26664 | ₹11,133.32 |
1,000 | ₹20.77403 | ₹20,774.03 |