0.011 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6113JL

DigiKey Part Number
P12112-ND
Manufacturer
Manufacturer Product Number
ECW-F6113JL
Description
CAP FILM 0.011UF 5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.011 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6113JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.213" W (12.50mm x 5.40mm)
Height - Seated (Max)
0.382" (9.70mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹139.78000₹139.78
10₹96.91300₹969.13
50₹77.97800₹3,898.90
100₹71.65070₹7,165.07
500₹60.05278₹30,026.39
1,000₹56.12034₹56,120.34
2,500₹51.69251₹1,29,231.27
5,000₹48.83990₹2,44,199.50
Manufacturers Standard Package