
ECW-F6135HL | |
|---|---|
DigiKey Part Number | P12260-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6135HL |
Description | CAP FILM 1.3UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6135HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.693" W (28.00mm x 17.60mm) | |
Height - Seated (Max) | 1.020" (25.91mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹330.81000 | ₹330.81 |
| 10 | ₹237.99700 | ₹2,379.97 |
| 50 | ₹196.08200 | ₹9,804.10 |
| 100 | ₹181.91770 | ₹18,191.77 |
| 500 | ₹155.81632 | ₹77,908.16 |
| 1,000 | ₹146.91798 | ₹1,46,917.98 |
| 3,000 | ₹135.08429 | ₹4,05,252.87 |
| 5,000 | ₹130.38977 | ₹6,51,948.85 |