1.2 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FA2J125J

DigiKey Part Number
PCF1569-ND
Manufacturer
Manufacturer Product Number
ECW-FA2J125J
Description
CAP FILM 1.2UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FA2J125J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
141V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.476" W (26.00mm x 12.10mm)
Height - Seated (Max)
0.677" (17.20mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹131.39000₹131.39
10₹86.19700₹861.97
50₹68.37980₹3,418.99
100₹62.87260₹6,287.26
600₹52.75103₹31,650.62
1,200₹50.01526₹60,018.31
3,000₹47.12571₹1,41,377.13
5,400₹45.62714₹2,46,386.56
Manufacturers Standard Package