
ECW-FA2J155J | |
|---|---|
DigiKey Part Number | PCF1568-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J155J |
Description | CAP FILM 1.5UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J155J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.531" W (26.00mm x 13.50mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹98.21800 | ₹982.18 |
| 50 | ₹78.40680 | ₹3,920.34 |
| 100 | ₹72.29370 | ₹7,229.37 |
| 600 | ₹61.05392 | ₹36,632.35 |
| 1,200 | ₹58.01528 | ₹69,618.34 |
| 3,000 | ₹54.80641 | ₹1,64,419.23 |
| 5,400 | ₹53.14139 | ₹2,86,963.51 |
