ECW-FD SERIES 15.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2J473KQ

DigiKey Part Number
P122576-ND
Manufacturer
Manufacturer Product Number
ECW-FD2J473KQ
Description
CAP FILM 0.047UF 10% 630VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2J473KQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.496" L x 0.173" W (12.60mm x 4.40mm)
Height - Seated (Max)
0.504" (12.80mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹57.68000₹57.68
10₹35.49600₹354.96
50₹26.95920₹1,347.96
100₹24.31480₹2,431.48
500₹19.87776₹9,938.88
1,000₹18.50495₹18,504.95
3,000₹16.81031₹50,430.93
5,000₹16.18387₹80,919.35
Manufacturers Standard Package