
ECW-FD2W225JB | |
|---|---|
DigiKey Part Number | 10-ECW-FD2W225JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W225JB |
Description | CAP FILM 2.2UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W225JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.437" W (17.50mm x 11.10mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹77.25100 | ₹772.51 |
| 50 | ₹60.96220 | ₹3,048.11 |
| 100 | ₹55.91160 | ₹5,591.16 |
| 500 | ₹47.39254 | ₹23,696.27 |
| 1,000 | ₹44.75630 | ₹44,756.30 |
| 3,000 | ₹41.50007 | ₹1,24,500.21 |
| 5,000 | ₹40.29568 | ₹2,01,478.40 |