
ECW-FE2J105QD | |
|---|---|
DigiKey Part Number | P124894-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J105QD |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J105QD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.354" W (31.00mm x 9.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹75.76000 | ₹757.60 |
| 50 | ₹60.58960 | ₹3,029.48 |
| 400 | ₹47.35480 | ₹18,941.92 |
| 800 | ₹44.06766 | ₹35,254.13 |
| 1,200 | ₹42.34993 | ₹50,819.92 |
| 2,800 | ₹39.18105 | ₹1,09,706.94 |
| 5,200 | ₹37.18139 | ₹1,93,343.23 |