
ECW-FE2W334JA | |
---|---|
DigiKey Part Number | 10-ECW-FE2W334JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W334JA |
Description | CAP FILM 0.33UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W334JA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹63.89000 | ₹63.89 |
10 | ₹43.03900 | ₹430.39 |
50 | ₹33.93420 | ₹1,696.71 |
100 | ₹30.90810 | ₹3,090.81 |
500 | ₹25.40448 | ₹12,702.24 |
1,000 | ₹23.54805 | ₹23,548.05 |
3,000 | ₹21.09527 | ₹63,285.81 |
5,000 | ₹20.12730 | ₹1,00,636.50 |