6 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG80605J

DigiKey Part Number
10-ECW-FG80605J-ND
Manufacturer
Manufacturer Product Number
ECW-FG80605J
Description
CAP FILM 6.0UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG80605J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.630" W (31.50mm x 16.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹389.52000₹389.52
10₹282.16700₹2,821.67
50₹233.39360₹11,669.68
150₹208.31420₹31,247.13
600₹183.66650₹1,10,199.90
1,050₹175.48610₹1,84,260.40
2,550₹164.22735₹4,18,779.74
5,100₹156.69244₹7,99,131.44
Manufacturers Standard Package