1210 (3225 Metric) H 2.30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) H 2.30
ECW-UB-UX Series

ECW-U1562JX5

DigiKey Part Number
PCF1357TR-ND - Tape & Reel (TR)
PCF1357CT-ND - Cut Tape (CT)
PCF1357DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1562JX5
Description
CAP FILM 5600PF 5% 100VDC 1210
Customer Reference
Detailed Description
5600 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1562JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,922
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 26/12/2025
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹76.32000₹76.32
10₹48.45200₹484.52
50₹37.41280₹1,870.64
100₹34.00520₹3,400.52
500₹28.24062₹14,120.31
1,000₹26.45872₹26,458.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹17.68100₹35,362.00
4,000₹16.51806₹66,072.24
6,000₹15.90960₹95,457.60
10,000₹15.20977₹1,52,097.70
14,000₹14.78611₹2,07,005.54
20,000₹14.36670₹2,87,334.00
50,000₹13.41477₹6,70,738.50
Manufacturers Standard Package