
ECW-U2122JC9 | |
---|---|
DigiKey Part Number | PCF1362TR-ND - Tape & Reel (TR) PCF1362CT-ND - Cut Tape (CT) PCF1362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2122JC9 |
Description | CAP FILM 1200PF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2122JC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹17.45043 | ₹52,351.29 |
6,000 | ₹16.64200 | ₹99,852.00 |
9,000 | ₹16.23705 | ₹1,46,133.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹116.25000 | ₹116.25 |
10 | ₹80.48700 | ₹804.87 |
50 | ₹64.51400 | ₹3,225.70 |
100 | ₹59.18960 | ₹5,918.96 |
500 | ₹49.43350 | ₹24,716.75 |
1,000 | ₹46.12971 | ₹46,129.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹116.25000 | ₹116.25 |
10 | ₹76.67100 | ₹766.71 |
50 | ₹60.13020 | ₹3,006.51 |
100 | ₹54.77920 | ₹5,477.92 |
500 | ₹45.25562 | ₹22,627.81 |
1,000 | ₹42.13020 | ₹42,130.20 |