
EEE-FC1A471P | |
|---|---|
DigiKey Part Number | PCE3994TR-ND - Tape & Reel (TR) PCE3994CT-ND - Cut Tape (CT) PCE3994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1A471P |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1A471P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.25200 | ₹512.52 |
| 50 | ₹38.70940 | ₹1,935.47 |
| 100 | ₹34.73040 | ₹3,473.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹28.39378 | ₹14,196.89 |
| 1,000 | ₹26.18713 | ₹26,187.13 |
| 1,500 | ₹25.07387 | ₹37,610.81 |
| 2,500 | ₹23.83213 | ₹59,580.32 |
| 3,500 | ₹23.10214 | ₹80,857.49 |
| 5,000 | ₹22.39688 | ₹1,11,984.40 |
| 6,000 | ₹22.06179 | ₹1,32,370.74 |
| 12,000 | ₹21.43915 | ₹2,57,269.80 |