
EEE-FC1C221P | |
|---|---|
DigiKey Part Number | PCE3998TR-ND - Tape & Reel (TR) PCE3998CT-ND - Cut Tape (CT) PCE3998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C221P |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹47.61800 | ₹476.18 |
| 50 | ₹36.28660 | ₹1,814.33 |
| 100 | ₹31.20800 | ₹3,120.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.25936 | ₹15,129.68 |
| 1,000 | ₹26.94566 | ₹26,945.66 |
| 1,500 | ₹26.61517 | ₹39,922.75 |
| 2,500 | ₹26.26764 | ₹65,669.10 |
| 3,500 | ₹25.82663 | ₹90,393.21 |
| 5,000 | ₹25.05902 | ₹1,25,295.10 |
| 6,000 | ₹24.69414 | ₹1,48,164.84 |
| 12,000 | ₹23.45872 | ₹2,81,504.64 |
| 12,500 | ₹23.39282 | ₹2,92,410.25 |