
EEE-FC1C331P | |
|---|---|
DigiKey Part Number | PCE3999TR-ND - Tape & Reel (TR) PCE3999CT-ND - Cut Tape (CT) PCE3999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C331P |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹54.42100 | ₹544.21 |
| 50 | ₹42.80960 | ₹2,140.48 |
| 100 | ₹38.46720 | ₹3,846.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹27.59982 | ₹13,799.91 |
| 1,000 | ₹26.06506 | ₹26,065.06 |
| 1,500 | ₹24.90986 | ₹37,364.79 |
| 2,500 | ₹24.76436 | ₹61,910.90 |
| 3,500 | ₹24.67672 | ₹86,368.52 |
| 5,000 | ₹24.59085 | ₹1,22,954.25 |
| 6,000 | ₹24.54954 | ₹1,47,297.24 |
| 12,000 | ₹23.39924 | ₹2,80,790.88 |
| 12,500 | ₹23.39170 | ₹2,92,396.25 |