Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1A472AV | |
|---|---|
DigiKey Part Number | P124662TR-ND - Tape & Reel (TR) P124662CT-ND - Cut Tape (CT) P124662DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A472AV |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A472AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹287.94000 | ₹287.94 |
| 10 | ₹192.98800 | ₹1,929.88 |
| 50 | ₹161.34220 | ₹8,067.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹142.26144 | ₹17,782.68 |
| 250 | ₹130.17712 | ₹32,544.28 |
| 375 | ₹126.74043 | ₹47,527.66 |
| 625 | ₹116.02179 | ₹72,513.62 |
| 875 | ₹115.62625 | ₹1,01,172.97 |
| 1,250 | ₹113.09873 | ₹1,41,373.41 |
| 1,500 | ₹111.58775 | ₹1,67,381.62 |
| 3,000 | ₹106.47650 | ₹3,19,429.50 |
| 3,125 | ₹106.20431 | ₹3,31,888.47 |


