
EEE-FK1A681AV | |
|---|---|
DigiKey Part Number | P124663TR-ND - Tape & Reel (TR) P124663CT-ND - Cut Tape (CT) P124663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A681AV |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A681AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.44000 | ₹144.44 |
| 10 | ₹93.37200 | ₹933.72 |
| 50 | ₹72.12600 | ₹3,606.30 |
| 100 | ₹65.40730 | ₹6,540.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹54.86792 | ₹27,433.96 |
| 1,000 | ₹51.15632 | ₹51,156.32 |
| 1,500 | ₹49.28421 | ₹73,926.32 |
| 2,500 | ₹47.19684 | ₹1,17,992.10 |
| 3,500 | ₹45.97052 | ₹1,60,896.82 |
| 5,000 | ₹44.78556 | ₹2,23,927.80 |
| 6,000 | ₹44.22235 | ₹2,65,334.10 |
| 12,000 | ₹42.31576 | ₹5,07,789.12 |
| 12,500 | ₹42.21415 | ₹5,27,676.88 |