
EEE-FK1E560SR | |
---|---|
DigiKey Part Number | PCE5158TR-ND - Tape & Reel (TR) PCE5158CT-ND - Cut Tape (CT) PCE5158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E560SR |
Description | CAP ALUM 56UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E560SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
10 | ₹29.90500 | ₹299.05 |
50 | ₹22.16720 | ₹1,108.36 |
100 | ₹19.71800 | ₹1,971.80 |
500 | ₹15.49222 | ₹7,746.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹14.42646 | ₹14,426.46 |
2,000 | ₹13.29503 | ₹26,590.06 |
3,000 | ₹12.72384 | ₹38,171.52 |
5,000 | ₹12.08674 | ₹60,433.70 |
7,000 | ₹11.71229 | ₹81,986.03 |
10,000 | ₹11.35047 | ₹1,13,504.70 |
12,000 | ₹11.17843 | ₹1,34,141.16 |
24,000 | ₹10.59604 | ₹2,54,304.96 |
25,000 | ₹10.56499 | ₹2,64,124.75 |