
EEE-FK1J221AV | |
|---|---|
DigiKey Part Number | P124703TR-ND - Tape & Reel (TR) P124703CT-ND - Cut Tape (CT) P124703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J221AV |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J221AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.555" (14.10mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹237.62000 | ₹237.62 |
| 10 | ₹157.76400 | ₹1,577.64 |
| 50 | ₹124.47780 | ₹6,223.89 |
| 100 | ₹101.48890 | ₹10,148.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹100.45450 | ₹20,090.90 |
| 400 | ₹91.57388 | ₹36,629.55 |
| 600 | ₹89.24733 | ₹53,548.40 |
| 1,000 | ₹86.87731 | ₹86,877.31 |
| 1,400 | ₹84.80591 | ₹1,18,728.27 |
| 2,000 | ₹82.74917 | ₹1,65,498.34 |
| 2,400 | ₹81.51251 | ₹1,95,630.02 |
| 4,800 | ₹81.06483 | ₹3,89,111.18 |
| 5,000 | ₹79.93961 | ₹3,99,698.05 |