
EEE-FN0J330R | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J330RTR-ND - Tape & Reel (TR) 10-EEE-FN0J330RCT-ND - Cut Tape (CT) 10-EEE-FN0J330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J330R |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.35Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.92400 | ₹229.24 |
| 50 | ₹16.84800 | ₹842.40 |
| 100 | ₹14.90980 | ₹1,490.98 |
| 500 | ₹11.56252 | ₹5,781.26 |
| 1,000 | ₹10.50206 | ₹10,502.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.80457 | ₹19,609.14 |
| 4,000 | ₹9.05745 | ₹36,229.80 |
| 6,000 | ₹8.59936 | ₹51,596.16 |
| 10,000 | ₹8.11678 | ₹81,167.80 |
| 14,000 | ₹7.99323 | ₹1,11,905.22 |
| 20,000 | ₹7.77428 | ₹1,55,485.60 |
| 24,000 | ₹7.66070 | ₹1,83,856.80 |
| 48,000 | ₹7.28268 | ₹3,49,568.64 |