EEE-FN1V271UV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1,818
Unit Price: ₹104.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 702
Unit Price: ₹100.64000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 560
Unit Price: ₹150.03000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,501
Unit Price: ₹96.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 88
Unit Price: ₹93.19000
Datasheet
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1V271UV

DigiKey Part Number
10-EEE-FN1V271UVTR-ND - Tape & Reel (TR)
10-EEE-FN1V271UVCT-ND - Cut Tape (CT)
10-EEE-FN1V271UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1V271UV
Description
CAP ALUM 270UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1V271UV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹146.30000₹146.30
10₹88.89900₹888.99
50₹73.22560₹3,661.28
100₹66.43230₹6,643.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹55.16238₹27,581.19
1,000₹50.52638₹50,526.38
1,500₹48.89967₹73,349.51
2,500₹47.25201₹1,18,130.02
3,500₹46.38453₹1,62,345.85
5,000₹45.52267₹2,27,613.35
6,000₹44.68766₹2,68,125.96
12,000₹43.05131₹5,16,615.72
12,500₹42.94846₹5,36,855.75
Manufacturers Standard Package