
EEE-FP1V101AV | |
---|---|
DigiKey Part Number | P124772TR-ND - Tape & Reel (TR) P124772CT-ND - Cut Tape (CT) P124772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V101AV |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V101AV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹142.87000 | ₹142.87 |
10 | ₹92.46700 | ₹924.67 |
50 | ₹71.54220 | ₹3,577.11 |
100 | ₹64.92220 | ₹6,492.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹54.55558 | ₹27,277.79 |
1,000 | ₹50.90038 | ₹50,900.38 |
1,500 | ₹49.05607 | ₹73,584.10 |
2,500 | ₹47.00061 | ₹1,17,501.53 |
3,500 | ₹45.79263 | ₹1,60,274.21 |
5,000 | ₹44.62575 | ₹2,23,128.75 |
6,000 | ₹44.07095 | ₹2,64,425.70 |
12,000 | ₹42.19350 | ₹5,06,322.00 |
12,500 | ₹42.09343 | ₹5,26,167.88 |