
EEF-JZ0D561RE | |
|---|---|
DigiKey Part Number | 10-EEF-JZ0D561RETR-ND - Tape & Reel (TR) 10-EEF-JZ0D561RECT-ND - Cut Tape (CT) 10-EEF-JZ0D561REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JZ0D561RE |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.15000 | ₹244.15 |
| 10 | ₹150.02900 | ₹1,500.29 |
| 50 | ₹146.30200 | ₹7,315.10 |
| 100 | ₹142.57460 | ₹14,257.46 |
| 500 | ₹114.61878 | ₹57,309.39 |
| 1,000 | ₹100.64088 | ₹1,00,640.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹99.51923 | ₹2,98,557.69 |
| 6,000 | ₹95.48179 | ₹5,72,890.74 |
| 9,000 | ₹94.25433 | ₹8,48,288.97 |