
EEH-ZV1J560UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J560UPTR-ND - Tape & Reel (TR) 10-EEH-ZV1J560UPCT-ND - Cut Tape (CT) 10-EEH-ZV1J560UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J560UP |
Description | CAP ALUM HYBRID 56UF 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1J560UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 495 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹249.74000 | ₹249.74 |
| 10 | ₹165.77800 | ₹1,657.78 |
| 50 | ₹131.03820 | ₹6,551.91 |
| 100 | ₹120.07950 | ₹12,007.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹103.15876 | ₹51,579.38 |
| 1,000 | ₹97.11565 | ₹97,115.65 |
| 1,500 | ₹94.06816 | ₹1,41,102.24 |
| 2,500 | ₹90.67147 | ₹2,26,678.67 |
| 3,500 | ₹88.67500 | ₹3,10,362.50 |
| 5,000 | ₹86.74759 | ₹4,33,737.95 |
| 6,000 | ₹85.83083 | ₹5,14,984.98 |