
EEU-EB1E331B | |
---|---|
DigiKey Part Number | 10-EEU-EB1E331BCT-ND - Cut Tape (CT) 10-EEU-EB1E331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E331B |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E331B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 331.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹57.68000 | ₹57.68 |
10 | ₹35.94000 | ₹359.40 |
50 | ₹26.85280 | ₹1,342.64 |
100 | ₹23.95980 | ₹2,395.98 |
500 | ₹18.97616 | ₹9,488.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹17.73291 | ₹17,732.91 |
2,000 | ₹16.39871 | ₹32,797.42 |
3,000 | ₹15.72532 | ₹47,175.96 |
5,000 | ₹14.97470 | ₹74,873.50 |
7,000 | ₹14.53346 | ₹1,01,734.22 |
10,000 | ₹14.10700 | ₹1,41,070.00 |
12,000 | ₹13.90423 | ₹1,66,850.76 |
24,000 | ₹13.21808 | ₹3,17,233.92 |
25,000 | ₹13.18155 | ₹3,29,538.75 |