
EEU-TA1J331S | |
---|---|
DigiKey Part Number | 10-EEU-TA1J331S-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1J331S |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1J331S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.144 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 100 kHz | |
Impedance | 77 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹317.69000 | ₹317.69 |
10 | ₹214.04100 | ₹2,140.41 |
50 | ₹171.14400 | ₹8,557.20 |
100 | ₹157.63770 | ₹15,763.77 |
500 | ₹134.41092 | ₹67,205.46 |
1,000 | ₹127.10585 | ₹1,27,105.85 |
2,500 | ₹119.31626 | ₹2,98,290.65 |
5,000 | ₹114.57470 | ₹5,72,873.50 |