
EEV-TG1V471M | |
|---|---|
DigiKey Part Number | PCE3690TR-ND - Tape & Reel (TR) PCE3690CT-ND - Cut Tape (CT) PCE3690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1V471M |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1V471M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹255.33000 | ₹255.33 |
| 10 | ₹170.34400 | ₹1,703.44 |
| 50 | ₹134.76560 | ₹6,738.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹107.05208 | ₹13,381.51 |
| 250 | ₹105.04300 | ₹26,260.75 |
| 375 | ₹104.51245 | ₹39,192.17 |
| 625 | ₹102.45242 | ₹64,032.76 |
| 875 | ₹101.18721 | ₹88,538.81 |
| 1,250 | ₹98.32614 | ₹1,22,907.67 |
| 1,500 | ₹96.96563 | ₹1,45,448.45 |
| 3,000 | ₹92.36193 | ₹2,77,085.79 |
| 3,125 | ₹92.11667 | ₹2,87,864.59 |