
EHF-FD1508 | |
|---|---|
DigiKey Part Number | P10716-ND |
Manufacturer | |
Manufacturer Product Number | EHF-FD1508 |
Description | RF POWER DIVIDER 981HZ-1008MHZ |
Customer Reference | |
Detailed Description | RF Power Divider 981 MHz ~ 1008 MHz Isolation (Min) 18dB, 2.1 VSWR (Max) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Insertion Loss | 4dB | |
Frequency | 981 MHz ~ 1008 MHz | |
Specifications | Isolation (Min) 18dB, 2.1 VSWR (Max) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Package / Case | - | |
Base Product Number |