ELJ-FB3R3KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1,169
Unit Price: ₹45.66000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₹25.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹93.60534
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹64.98046
Datasheet

Direct


Vishay Dale
In Stock: 844
Unit Price: ₹90.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹57.78511
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹83.25005
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹88.27230
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹17.46772
Datasheet

Direct


Delevan
In Stock: 0
Unit Price: ₹246.65776
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹25.16000
Datasheet
3.3 µH Unshielded Wirewound Inductor 380 mA 660mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FB3R3KF

DigiKey Part Number
PCD1447TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FB3R3KF
Description
FIXED IND 3.3UH 380MA 660 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 380 mA 660mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FB3R3KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
660mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
39MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes