
ELT-3KN118B | |
---|---|
DigiKey Part Number | PCD1402TR-ND - Tape & Reel (TR) PCD1402CT-ND - Cut Tape (CT) PCD1402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELT-3KN118B |
Description | FIXED IND 2.5MH 20MA 64OHM SMD |
Customer Reference | |
Detailed Description | 2.5 mH Unshielded Drum Core, Wirewound Inductor 20 mA 64Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.5 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 64Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.130" W (3.30mm x 3.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹60.23636 | ₹3,01,181.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹109.15000 | ₹109.15 |
10 | ₹90.07100 | ₹900.71 |
100 | ₹74.03580 | ₹7,403.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹127.79000 | ₹127.79 |
10 | ₹99.30000 | ₹993.00 |
25 | ₹89.84040 | ₹2,246.01 |
50 | ₹83.23820 | ₹4,161.91 |
100 | ₹77.12390 | ₹7,712.39 |
250 | ₹69.69640 | ₹17,424.10 |
500 | ₹64.53528 | ₹32,267.64 |