
ERA-2AKD160X | |
|---|---|
DigiKey Part Number | P16DDTR-ND - Tape & Reel (TR) P16DDCT-ND - Cut Tape (CT) P16DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD160X |
Description | RES SMD 16 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD160X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹4.10000 | ₹102.50 |
| 50 | ₹3.89520 | ₹194.76 |
| 100 | ₹3.67150 | ₹367.15 |
| 250 | ₹3.40688 | ₹851.72 |
| 500 | ₹3.22238 | ₹1,611.19 |
| 1,000 | ₹3.05184 | ₹3,051.84 |
| 5,000 | ₹2.71376 | ₹13,568.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.67500 | ₹26,750.00 |
| 20,000 | ₹2.65263 | ₹53,052.60 |
| 30,000 | ₹2.59622 | ₹77,886.60 |
| 50,000 | ₹2.52502 | ₹1,26,251.00 |
| 70,000 | ₹2.48172 | ₹1,73,720.40 |
| 1,00,000 | ₹2.43873 | ₹2,43,873.00 |
| 1,20,000 | ₹2.42426 | ₹2,90,911.20 |
| 2,40,000 | ₹2.34113 | ₹5,61,871.20 |