
ERA-2APB2800X | |
|---|---|
DigiKey Part Number | P17793TR-ND - Tape & Reel (TR) P17793CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2APB2800X |
Description | RES SMD 280 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB2800X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹41.18800 | ₹411.88 |
| 50 | ₹31.81380 | ₹1,590.69 |
| 100 | ₹28.30990 | ₹2,830.99 |
| 500 | ₹21.19608 | ₹10,598.04 |
| 1,000 | ₹18.53097 | ₹18,530.97 |
| 5,000 | ₹18.35764 | ₹91,788.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹21.13850 | ₹2,11,385.00 |