
ERA-2APB3090X | |
|---|---|
DigiKey Part Number | P17805TR-ND - Tape & Reel (TR) P17805CT-ND - Cut Tape (CT) P17805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB3090X |
Description | RES SMD 309 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB3090X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹32.61500 | ₹326.15 |
| 25 | ₹30.19240 | ₹754.81 |
| 50 | ₹28.53360 | ₹1,426.68 |
| 100 | ₹26.98670 | ₹2,698.67 |
| 250 | ₹25.12296 | ₹6,280.74 |
| 500 | ₹23.85934 | ₹11,929.67 |
| 1,000 | ₹22.71968 | ₹22,719.68 |
| 5,000 | ₹21.60014 | ₹1,08,000.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹21.13850 | ₹2,11,385.00 |
| 20,000 | ₹20.41584 | ₹4,08,316.80 |
| 30,000 | ₹20.03580 | ₹6,01,074.00 |